
The Cornell Dubilier FCN1913C224J-E4 is a 220nF polyester film capacitor with a DC rated voltage of 16V and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, packaged in tape and reel for surface mount applications.
Cornell Dubilier FCN1913C224J-E4 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN1913C224J-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
