Cap Film 0.0012uF 250V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R
Cornell Dubilier FCN1913E122K-E1 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 1913 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN1913E122K-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.