
Cap Film 0.12uF 100V PEN 10% (6 X 4.1 X 2.4mm) Stacked 85°C T/R
Cornell Dubilier FCN2416A124K-D3 technical specifications.
| Capacitance | 120nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.