The FCN2416C394J-D3 is a surface mount film capacitor from Cornell Dubilier with a capacitance of 390nF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2416 case and is RoHS compliant. It is rated for a DC voltage of 16V and an AC voltage of 12V.
Sign in to ask questions about the Cornell Dubilier FCN2416C394J-D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCN2416C394J-D3 technical specifications.
| Capacitance | 390nF |
| Package/Case | 2416 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN2416C394J-D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
