
The Cornell Dubilier FCN2416E473K-D3 is a 47nF polyester film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 2416 package and is suitable for surface mount applications. The capacitor is RoHS compliant and has a tolerance of 10%. It is rated for a DC voltage of 250V and is packaged in quantities of 2000 per reel.
Cornell Dubilier FCN2416E473K-D3 technical specifications.
| Capacitance | 47nF |
| Package/Case | 2416 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
