This 56nF polyester film capacitor has a voltage rating of 250V and a tolerance of 10%. It is designed for surface mount applications and is available in quantities of 2000. The capacitor operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is packaged on a tape and reel.
Cornell Dubilier FCN2416E563K-D4 technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN2416E563K-D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
