
The Cornell Dubilier FCN2416E683K-D5 is a film capacitor with a capacitance of 68nF and a tolerance of 10%. It has a voltage rating of 250V and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a 2416 package quantity of 2000 units, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier FCN2416E683K-D5 technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.