
Cap Film 0.012uF 400V PEN 5% (6 X 4.1 X 2mm) Stacked 85°C T/R
Cornell Dubilier FCN2416G123J-D2 technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.087inch |
| Length | 0.236inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN2416G123J-D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.