
This 15nF polyester film capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 400V and has a tolerance of 5%. The capacitor is packaged in a 2416 case and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for surface mount applications.
Cornell Dubilier FCN2416G153J-D3 technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.087inch |
| Length | 0.236inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 0.161inch |
| RoHS | Compliant |
No datasheet is available for this part.