
This 22nF ceramic capacitor features a polyester dielectric material and a maximum operating temperature of 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The capacitor has a tolerance of 5% and is rated for a maximum DC voltage of 400V.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier FCN2416G223J-D5 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Dielectric Material | Polyester |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.161inch |
| RoHS | Compliant |
No datasheet is available for this part.