The Cornell Dubilier FCN2416H184J-D3 is a 180nF polyester film capacitor with a 50V DC rated voltage and 5% tolerance. It features a 2416 surface mount package and is RoHS compliant. The capacitor operates over a temperature range of -55°C to 105°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180nF |
| Package/Case | 2416 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |