The Cornell Dubilier FCN2820G393J-Z is a film capacitor with a capacitance of 39nF and a tolerance of 5%. It has a voltage rating of 400V and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a package quantity of 1500 units per reel.
Cornell Dubilier FCN2820G393J-Z technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7150 |
| Package/Case | 2820 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN2820G393J-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.