The Cornell Dubilier FCN2825E154K-Y is a film capacitor with a capacitance of 150nF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is surface mount and has a package quantity of 1000. It is packaged in tape and reel and is RoHS compliant. The capacitor has a dielectric material of polyester and a termination of solder.
Cornell Dubilier FCN2825E154K-Y technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 2825 |
| Case Code (Metric) | 7163 |
| Package/Case | 2825 |
| Depth | 6.3mm |
| Dielectric Material | Polyester |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN2825E154K-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.