This 180nF polyester film capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 250V and has a tolerance of 10%. The capacitor is packaged in a 2825 case and is available in quantities of 1000. It is RoHS compliant and suitable for surface mount applications.
Cornell Dubilier FCN2825E184K-Y technical specifications.
| Capacitance | 180nF |
| Case Code (Imperial) | 2825 |
| Case Code (Metric) | 7163 |
| Package/Case | 2825 |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.169inch |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN2825E184K-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.