
Cap Film 0.39uF 100V PEN 10% (7.7 X 5.5 X 3.4mm) Stacked 85°C T/R
Sign in to ask questions about the Cornell Dubilier FCN3022A394K-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCN3022A394K-X technical specifications.
| Capacitance | 390nF |
| Case Code (Imperial) | 3022 |
| Case Code (Metric) | 7755 |
| Package/Case | 3022 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN3022A394K-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.