
The Cornell Dubilier FCN3022A474K-X is a film capacitor with a capacitance of 470nF and a tolerance of 10%. It has a DC rated voltage of 100V and an AC voltage rating of 63V. The capacitor is surface mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Cornell Dubilier FCN3022A474K-X technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 3022 |
| Case Code (Metric) | 7755 |
| Package/Case | 3022 |
| Dielectric Material | Polyester |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Length | 0.303inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.217inch |
| RoHS | Compliant |
No datasheet is available for this part.