
This 1uF polyester film capacitor is rated for 250V with a 10% tolerance and has a maximum operating temperature of 85°C. It is designed for surface mount applications and has a minimum operating temperature of -40°C. The capacitor has a life expectancy of 1000 hours and is packaged in a tape and reel format with 750 units per package.
Sign in to ask questions about the Cornell Dubilier FCN6040E105K-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCN6040E105K-S technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 6039 |
| Case Code (Metric) | 1510 |
| Package/Case | 6040 |
| Depth | 10mm |
| Dielectric Material | Polyester |
| Height | 5.1mm |
| Length | 15.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN6040E105K-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.