Cap Film 0.001uF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
Sign in to ask questions about the Cornell Dubilier FCP0603C102J-K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCP0603C102J-K1 technical specifications.
| Capacitance | 1nF |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.7mm |
| Height - Seated (Max) | 0.033inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0603C102J-K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.