
The Cornell Dubilier FCP0603C151J-K1 is a film capacitor with a capacitance of 150pF and a DC rated voltage of 16V. It has a tolerance of 5% and is constructed with a polyphenylene dielectric material. The capacitor is available in a 0603 package size and is surface mount compatible. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Cornell Dubilier FCP0603C151J-K1 technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0603C151J-K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.