
Film Capacitors 0.0015uF 16Volts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier FCP0603C152G-K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.7mm |
| Height - Seated (Max) | 0.033inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0603C152G-K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.