The Cornell Dubilier FCP0603C221J-K1 is a general-purpose film capacitor with a capacitance of 220pF and a voltage rating of 16V. It has a tolerance of 5% and is constructed with a polyphenylene dielectric material. The capacitor is available in a 0603 package, which is a surface-mount type with a height of 0.7mm, length of 1.6mm, and width of 0.8mm. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Cornell Dubilier FCP0603C221J-K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCP0603C221J-K1 technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Dissipation Factor | 0.6% |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0603C221J-K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.