
The FCP0603C222J-K1 is a 2.2nF film capacitor from Cornell Dubilier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 16V and a tolerance of 5%. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier FCP0603C222J-K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.7mm |
| Height - Seated (Max) | 0.033inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0603C222J-K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
