
The FCP0603C272G-K1 is a 2.7nF film capacitor from Cornell Dubilier, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 16V and a tolerance of 2%. The capacitor is packaged in a 0603 SMD package, suitable for surface mount applications. It is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier FCP0603C272G-K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.7mm |
| Height - Seated (Max) | 0.033inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0603C272G-K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.