
The FCP0603C272J-K1 is a 2.7nF film capacitor from Cornell Dubilier with a DC rated voltage of 16V and a tolerance of 5%. It features a PPS dielectric material and is packaged in a 0603 surface mount package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 4000 and is packaged on a tape and reel.
Cornell Dubilier FCP0603C272J-K1 technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.7mm |
| Height - Seated (Max) | 0.033inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0603C272J-K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.