
The Cornell Dubilier FCP0603C331G-K1 is a 330pF film capacitor with a DC rated voltage of 16V and a tolerance of 2%. It features a PPS dielectric material and a 0603 package size. The capacitor is designed for surface mount applications and is available in a tape and reel packaging format. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Cornell Dubilier FCP0603C331G-K1 technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.7mm |
| Height - Seated (Max) | 0.033inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0603C331G-K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.