The FCP0603C331J-K1 is a 330pF film capacitor with a rated voltage of 16V and a tolerance of 5%. It features a polyphenylene dielectric and is available in a 0603 package size. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is RoHS compliant and packaged in tape and reel quantities of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier FCP0603C331J-K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0603C331J-K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.