General purpose film capacitor featuring 8.2nF capacitance with a 2% tolerance. Rated for 16V DC, this surface mount component utilizes a PPS dielectric. Housed in an 0805 (2012 metric) case, it offers a dissipation factor of 0.6% and operates across a temperature range of -55°C to 125°C. Dimensions include a length of 0.079 inches, a width of 1.25mm, and a seated height of 0.051 inches.
Sign in to ask questions about the Cornell Dubilier FCP0805C822G-J2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCP0805C822G-J2 technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Dissipation Factor | 0.6% |
| Height | 1.1mm |
| Height - Seated (Max) | 0.051inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0805C822G-J2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.