
Surface mount film capacitor with 1nF capacitance and 50V DC rating. Features a PPS dielectric for stable performance up to 125°C. Packaged in an 0805 (2012 metric) case with 5% tolerance, suitable for tape and reel automated assembly. Dimensions are 2mm (length) x 1.25mm (width) x 0.9mm (height). RoHS compliant and lead-free.
Sign in to ask questions about the Cornell Dubilier FCP0805H102J-J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCP0805H102J-J1 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0805H102J-J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.