
The Cornell Dubilier FCP0805H681G is a surface mount film capacitor with a capacitance of 680pF and a DC rated voltage of 50V. It has a tolerance of 2% and is packaged in a 0805 case. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The FCP0805H681G is a general-purpose film capacitor from Cornell Dubilier.
Sign in to ask questions about the Cornell Dubilier FCP0805H681G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCP0805H681G technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FCP |
| Termination | Solder |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0805H681G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
