
The Cornell Dubilier FCP0805H821J is a surface mount film capacitor with a capacitance of 820pF and a DC rated voltage of 50V. It has a tolerance of 5% and is constructed with a polyphenylene dielectric material. The capacitor is packaged in a 0805 case and is suitable for operation over a temperature range of -55°C to 125°C. It is available in a bulk packaging quantity of 100 units.
Cornell Dubilier FCP0805H821J technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0805H821J to view detailed technical specifications.
No datasheet is available for this part.