This film capacitor from Cornell Dubilier has a capacitance of 820pF and a voltage rating of 50V with a tolerance of 5%. It is available in a 0805 package, suitable for surface mount applications, and operates over a temperature range of -55°C to 125°C. The capacitor is RoHS compliant and is supplied on tape and reel in quantities of 3000.
Cornell Dubilier FCP0805H821J-J1 technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0805H821J-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.