Surface mount polyphenylene sulphide (PPS) ceramic capacitor with 47nF capacitance and 16V DC rating. Features a 1206 case code (3.2mm x 1.6mm x 1.6mm dimensions) and ±5% tolerance. Operating temperature range is -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier FCP1206C473J-H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCP1206C473J-H3 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.5mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1206C473J-H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
