
Surface mount polyphenylene sulphide (PPS) film capacitor with 10nF capacitance and 5% tolerance. Features a 50V DC rating and operates across a temperature range of -55°C to 125°C. The component is housed in a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 1.1mm in height. This RoHS compliant capacitor is supplied on tape and reel.
Sign in to ask questions about the Cornell Dubilier FCP1206H103J-H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCP1206H103J-H2 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.1mm |
| Height - Seated (Max) | 0.051inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1206H103J-H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
