
Surface mount film capacitor with 4.7nF capacitance and 2% tolerance. Features a 50V DC voltage rating and a 1206 case code. Dielectric material is PPS (Polyphenylene Sulfide) for reliable performance across a -55°C to 125°C operating temperature range. Packaged in tape and reel, this component is RoHS compliant.
Cornell Dubilier FCP1206H472G-H1 technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1206H472G-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.