Cap Film 0.1uF 16V PPS 2% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
Cornell Dubilier FCP1210C104GG3 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 2% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier FCP1210C104GG3 to view detailed technical specifications.
No datasheet is available for this part.