The FCP1210C563G is a surface mount film capacitor with a capacitance of 56nF and a DC rated voltage of 16V. It features a 2% tolerance and is constructed with a polyphenylene dielectric material. The capacitor is packaged in a 1210 case and is suitable for operation over a temperature range of -55°C to 125°C. It is available in bulk packaging with 100 units per package.
Cornell Dubilier FCP1210C563G technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FCP |
| Termination | Solder |
| Tolerance | 2% |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1210C563G to view detailed technical specifications.
No datasheet is available for this part.
