The Cornell Dubilier FCP1210C563GG2 is a film capacitor with a capacitance of 0.056uF, rated for 16VDC and 2% tolerance. It features a PPS dielectric and is constructed with a stacked design. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125C and minimum operating temperature of -55C.
Cornell Dubilier FCP1210C563GG2 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 16VDC |
| Tolerance | 2% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier FCP1210C563GG2 to view detailed technical specifications.
No datasheet is available for this part.