Cap Film 0.056uF 16V PPS 5% (3.2 X 2.5mm) Stacked 125°C T/R
Cornell Dubilier FCP1210C563J technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1210C563J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.