
The Cornell Dubilier FCP1210C563J-G2 is a 56nF film capacitor with a rated voltage of 16V and a tolerance of 5%. It features a PPS dielectric material and a 1210 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 2000 units.
Cornell Dubilier FCP1210C563J-G2 technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.5mm |
| Height - Seated (Max) | 0.067inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1210C563J-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
