The Cornell Dubilier FCP1210C823GG3 is a film capacitor with a capacitance of 0.082uF and a working voltage of 16VDC. It features a tolerance of 2% and is constructed with stacked film technology. The capacitor is designed for surface mount applications and has a package size of 3.2 X 2.5 X 2.1mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Cornell Dubilier FCP1210C823GG3 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 16VDC |
| Tolerance | 2% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier FCP1210C823GG3 to view detailed technical specifications.
No datasheet is available for this part.