General purpose film capacitor with 12nF capacitance and 50V DC rating. Features PPS dielectric, 5% tolerance, and a dissipation factor of 0.6%. Surface mountable in a 1210 (3225) case, measuring 3.2mm x 2.5mm x 1.1mm. Operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Cornell Dubilier FCP1210H123J-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCP1210H123J-G1 technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Dissipation Factor | 0.6% |
| Height | 1.1mm |
| Height - Seated (Max) | 0.051inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1210H123J-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.