The Cornell Dubilier FCP1210H183GG2 is a film capacitor with a capacitance of 0.018uF and a voltage rating of 50VDC. It has a tolerance of 2% and is constructed with a stacked design. The capacitor is suitable for surface mount applications and has a size of 3.2 X 2.5 X 1.5. It operates within a temperature range of -55C to 125C and features a PPS dielectric.
Cornell Dubilier FCP1210H183GG2 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier FCP1210H183GG2 to view detailed technical specifications.
No datasheet is available for this part.