This 22nF film capacitor from Cornell Dubilier has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 50V and has a tolerance of 5%. The capacitor is packaged in a 1210 case and is designed for surface mount applications.
Cornell Dubilier FCP1210H223J-G2 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.5mm |
| Height - Seated (Max) | 0.067inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1210H223J-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.