The Cornell Dubilier FCP1210H333G is a 33nF film capacitor with a maximum operating temperature range of -55°C to 125°C. It has a DC rated voltage of 50V and a tolerance of 2%. The capacitor is packaged in a 1210 case and is designed for surface mount applications. It features a polyphenylene dielectric material and is available in quantities of 100 in bulk packaging.
Cornell Dubilier FCP1210H333G technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FCP |
| Termination | Solder |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1210H333G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.