
The Cornell Dubilier FCP1210H333J is a 33nF film capacitor rated for 50V DC with a tolerance of 5%. It features a PPS dielectric material and is packaged in a 1210 surface mount case. Operating temperature range is from -55°C to 125°C. The capacitor is available in bulk packaging with 100 pieces per package.
Cornell Dubilier FCP1210H333J technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1210H333J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.