
Cap Film 0.068uF 50V PPS 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Cornell Dubilier FCP1913H683J-E1 technical specifications.
| Capacitance | 68nF |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1913H683J-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.