
The Cornell Dubilier FCP2416H124J-D1 is a 120nF film capacitor with a 50V voltage rating. It has a polyphenylene dielectric and is available in a 2416 package. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is RoHS compliant and has a tolerance of 5%. The capacitor is packaged in tape and reel with 3000 units per reel.
Cornell Dubilier FCP2416H124J-D1 technical specifications.
| Capacitance | 120nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.9mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP2416H124J-D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.