
The Cornell Dubilier FCP2416H154G-D3 is a film capacitor with a capacitance of 150nF and a DC rated voltage of 50V. It has a tolerance of 2% and is available in a 2416 package with a surface mount termination. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Cornell Dubilier FCP2416H154G-D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCP2416H154G-D3 technical specifications.
| Capacitance | 150nF |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP2416H154G-D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.