
General purpose film capacitor with 150nF capacitance and 50V DC rating. Features a PPS dielectric for operation from -55°C to 125°C with 5% tolerance. Surface mountable in a 2416 package, measuring 6mm x 4.1mm x 1.9mm. Supplied on tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier FCP2416H154J-D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150nF |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP2416H154J-D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
