
Cap Film 0.22uF 50V PPS 5% (6 X 4.1 X 2.8mm) Stacked 125°C T/R
Cornell Dubilier FCP2416H224J-D4 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP2416H224J-D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
